TE Connectivity17-015GBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0V to 0.1V 0psi to 15psi Gage 8-Pin TO-8
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 9026.20.80.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| 1 | |
| 0 to 0.1 | |
| 2 | |
| -40 | |
| 125 | |
| Gas | |
| Mounting | Through Hole |
| Package Height | 19.4 |
| Package Width | 12.7 |
| Package Length | 13.7 |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-8 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

