| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 16 | |
| -40 | |
| 125 | |
| 500 | |
| 1.336 | |
| 25 | |
| 20 | |
| Cable Mount |
This 1663572 connector contact from Phoenix Contact is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. This product is 25 mm long. Its wire is 20 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

