TE Connectivity1658614-1Connector D-Subminiature
Conn D-Sub SKT 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Right Angle | |
| SKT | |
| 1.25/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Thermoplastic | |
| 4 | |
| Tube | |
| 69.39 | |
| 18.61 | |
| 12.59 | |
| 26-28 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

