Switchcraft16282-2PG-318Connector Circular
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| Brass | |
| Gold Over Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 13.5 | |
| 32.8 | |
| Bulk |
Use this field installable 16282-2PG-318 connector from Switchcraft for your cylindrical cable housing connection needs. It has a straight body orientation. This product is 32.8 mm long with a diameter of 13.5 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

