Arrow Electronic Components Online
158SML6R3M|CORNELL|simage
158SML6R3M|CORNELL|limage
Capacitor Aluminum Electrolytic

158SML6R3M

ALUMINIUM CAPACITORS ELECTROLYTIC

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources