Molex1511240001Connector SCSI
Conn SAS RCP 15Power/53Signal POS 0.8mm/1.27mm Solder RA SMD 68 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SAS | |
| RCP | |
| 68 | |
| 15Power/53Signal | |
| 1 | |
| Solder | |
| 0.8/1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 30V | |
| 1000 | |
| 45 | |
| 0 | |
| 260 | |
| 500 | |
| Tape and Reel | |
| 2.408 | |
| 46.97 | |
| 16.18 | |
| 4.9 | |
| Gold | |
| Copper Alloy | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

