Molex1511173264Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) M 14 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| M | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Dual Slot | |
| 2 | |
| 2/Contact | |
| 125VAC | |
| -55 | |
| 105 | |
| Tube | |
| 16.65 | |
| 6.35 | |
| 6.4 | |
| 2.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

