PHOENIX CONTACT1506901Sensor Accessories
Sensor Actuator M 3 POS Solder ST Cable Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
Use this sensor actuator 1506901 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a straight body orientation. It has a plug type gender. This male connector's 3 contacts that are made out of bronze and plated with gold. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 50 mm long with a diameter of 12 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

