Illinois Capacitor150225J100LECapacitor Film
Cap Film 2.2uF 100V PET 5% (11.5 X 28mm) Axial 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 5% | |
| 63VAC|100VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 11.5 X 28 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.5(Max) | |
| 28(Max) | |
| 0.8 | |
| 40 |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this 150225J100LE plastic film capacitor from Cornell Dubilier will do just that! It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. Its capacitance value is 2.2uF. It has a tolerance of 5%. This product is 28(Max) mm long with a diameter of 11.5(Max) mm. The 150225J100LE polypropylene film capacitor has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

