TE Connectivity1487595-3Cable Assembly USB
Cable Assembly 0.83m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL 26AWG/28AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 0.83 | |
| 26/28 | |
| USB 2.0 Type A | |
| USB 2.0 Type B | |
| PL-PL | |
| 4 to 4 | |
| Straight to Straight | |
| Gold | |
| Black | |
| Braid/Drain | |
| 4.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

