TE Connectivity1473416-1Connector Discrete Wire Housing
Conn Housing PL 26 POS 3mm Crimp ST Cable Mount Black Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 26 | |
| 4 | |
| Crimp | |
| 3 | |
| Straight | |
| 250VDC|250VAC | |
| -40 | |
| 125 | |
| Tube | |
| 38.2 | |
| 38 | |
| 32.15 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

