HARTING Technology Group14020814402000Connector Terminal Blocks

Conn Terminal Block 8 POS 3.5mm Solder RA Thru-Hole 12A har-flexicon® Bulk

Know that you will have strong connections between circuits when you use Harting's 14020814402000 PCB terminal block. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a right angle body orientation. Its pitch is 3.5 mm. 14020814402000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 12 A. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 16-28 AWG. It uses the solder termination method. This product is 28 mm long, 8.5 mm tall and 7.3 mm deep.

Import TariffMay apply to this part

47 parts: Ships in 2 days

    Total$85.45Price for 47

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 47 parts
      • Price: $1.818

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.