Vishay134D687X9050K6Capacitor Tantalum Wet
Cap Tant Wet 680uF 50V 10%( 10.32 X 28.6mm) Axial 0.7 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 680uF | |
| 10% | |
| 50VDC | |
| 0.7 | |
| Standard | |
| 2.9 | |
| 5 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.32 X 28.6 | |
| -55 | |
| 200 | |
| Tray | |
| 34.95 | |
| 28.6(Max) | |
| 17.7 | |
| 10.32(Max) | |
| 0.64 |
This 134D687X9050K6 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 5 μA. This component will be shipped in tray format. Its capacitance value is 680uF. The 134D687X9050K6 wet slug tantalum capacitor has an axial termination style. This product is 28.6(Max) mm long with a diameter of 10.32(Max) mm. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

