| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| Screw | |
| 18-22 | |
| 50 | |
| 39.36 |
Snap in your circuits wires for quick testing by implementing this banana 1325-4 test terminal block from Pomona. This PL connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 15 A. This product is 39.36 mm long. It uses the screw termination method. 1325-4 is housed in yellow acrylonitrile butadiene styrene. This test terminal block has a maximum operating temperature of 50 °C. Its wire is 18-22 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

