Arrow Electronic Components Online
1322|ADAFRUIT|simage
1322|ADAFRUIT|limage
Cable Assembly Audio/Video

1322

1322 Adafruit Industries Cable Assembly Audio/Video 2m Micro HDMI to HDMI M-M - Arrow.com

Adafruit Industries

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Cable Type
    HDMI
  • Connector Type A
    Micro HDMI
  • Connector Type B
    HDMI
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources