Arrow Electronic Components Online
1300190008|MOLEX|simage
1300190008|MOLEX|limage
Connector Power

1300190008

Conn Power 2 POS

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Number of Contacts
    2
  • Housing Color
    Yellow

Documentation and Resources

Datasheets
Design resources