Littelfuse1210L450SLWRPTC Resettable Fuses
PTC Resettable Fuse 4.5A(hold) 9A(trip) 6VDC 50A 1W 2s 0.001Ohm SMD Solder Pad 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 50 | |
| 4.5 | |
| 9 | |
| 0.001 | |
| 0.014 | |
| 1 | |
| 2@22.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.43 X 2.8 X 1.4 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 1.2(Max) | |
| 1210 | |
| Surface Mount |
This 1210L450SLWR PTC resettable fuse from Littelfuse is an alternative to replacing burned out fuses. This device has a maximum current rating of 50. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 1.4(Max) mm tall and 2.8(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

