Switch Push Button
120873
Switch Push Button N.O./N.C. 8PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Solder Lug Medical Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Switch Function
Alternate
Pole Throw Configuration
8PDT
Actuator Style
Plunger
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
0.5
Maximum Power Rating (VA)
50
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
100000
Actuator Length (mm)
9
Number of Rows
2
Row Spacing (mm)
6
Termination Style
Solder Lug
Number of Terminals
24
Terminal Pitch (mm)
4
Housing Material
Polycarbonate|Polyester
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
9.8
Product Depth (mm)
78.4
Product Height (mm)
14.5

