50-75% Off
Murata Power Solutions11R153CInductor Leaded
Inductor General Purpose Unshielded Wirewound 15uH 10% 1KHz 0.8A 0.19Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 15u | |
| 90 | |
| 10% | |
| 1K | |
| 0.8 | |
| 0.8 | |
| 0.19 | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 7.5 |
Resist changes in electric current flow in your electrical design with this general purpose 11R153C leaded inductor from Murata Power Solutions. This part has a pitch of 2 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 7.5 mm tall with a diameter of 5 mm. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 800m A with a maximum resistance of 190m Ohm. This device is made with wirewound technology. It has an inductance of 15u H. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
