Mill-Max116-93-308-41-007000Connector Socket
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 10.1 | |
| 10.1 | |
| 10.21 | |
| Through Hole |
Easily interface your multiple wired connection by implementing this dip socket 116-93-308-41-007000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. 116-93-308-41-007000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 10.1 mm long, 10.21 mm tall and 10.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

