Weidmueller GmbH & Co. KG1148130000Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 18.5 | |
| 300V | |
| -50 | |
| 100 | |
| Box | |
| 2.16 | |
| 27.16 | |
| 12 | |
| 11.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

