Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b
Part Status
Obsolete
HTS
8525.60.10.50
Automotive
Unknown
PPAP
Unknown
Type
Module
Protocols Supported
Bluetooth v4.0 (BLE)
Maximum Data Rate (Mbps)
3
Interface Type
USB
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
3.6
