Arrow Electronic Components Online
110061403|SEEED|simage
110061403|SEEED|limage
Network Servers

110061403

reServer J2032 - Edge AI Server with NVIDIA Jetson Xavier NX 16GB, 256GB SATA3 SSD, 2.5 Gigabit Ethernet Port, Supports 4G/5G/LoRaWAN, and Pre-installed Jetpack, Ready for Your Next AI Application Development and Deployment

Seeed Technology Co.,Ltd

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Desktop
  • Processor Type
    ARM
  • System Memory Type
    LPDDR4
  • System Memory Socket Type
    SODIMM
  • System Memory Maximum Size (byte)
    8G
  • Number of System Memory
    1
  • USB
    2
  • SATA
    2
  • PCI
    0
  • Ethernet Speed (Mbps)
    1000
  • Hard Disk Form Factor (in)
    3.5
  • Number of Cooling Fans
    2
  • Product Length (mm)
    233
  • Product Depth (mm)
    132
  • Product Height (mm)
    124

Documentation and Resources

Datasheets
Design resources