Mill-Max110-83-628-41-530000Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 35.56 | |
| 17.78 | |
| 4.19 | |
| Through Hole |
Make a uniform cable adapter by implementing this dip socket 110-83-628-41-530000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. 110-83-628-41-530000 is housed in polyester. It is insulated with polyester. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 35.56 mm long, 4.19 mm tall and 17.78 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

