Altera10M25DCF484A7GField Programmable Gate Arrays - FPGAs
FPGA MAX 10Family 25000Cells 1.2V 484-Pin FBGA
| Compliant | |
| 3A991d. | |
| 8542.31.00.60 | |
| MAX 10 | |
| 55nm | |
| 360 | |
| 1.2 | |
| Utilize Memory | |
| 25000 | |
| 55 (18x18) | |
| SRAM | |
| 675 | |
| 25000 | |
| 20 | |
| 4 | |
| Yes | |
| Yes | |
| 7 | |
| 1.15 | |
| 1.25 | |
| 1.2|1.35|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.35 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Supplier Package | FBGA |
| 484 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
