50-75% Off
TE Connectivity10IHS1Power Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VACVAC 10A/Contact ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Straight | |
| IEC 60320-1/C18 | |
| 10/Contact | |
| 250VAC | |
| 50 to 60 | |
| -10 | |
| 40 | |
| 35.6 | |
| 25.6 | |
| Snap-In |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

