Vishay109D277X0060K2E3Capacitor Tantalum Wet
Cap Tant Wet 270uF 60V 20%( 10.31 X 30.91mm) Axial 1.5 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 270uF | |
| 20% | |
| 60VDC | |
| 1.5 | |
| Standard | |
| 0.55 | |
| 9 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 30.91 | |
| -55 | |
| 125 | |
| Tray | |
| 37.26 | |
| 30.91(Max) | |
| 10.31(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

