Vishay109D256X0050F2E3Capacitor Tantalum Wet
Cap Tant Wet 25uF 50V 20%( 7.92 X 20.22mm) Axial 6 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 25uF | |
| 20% | |
| 50VDC | |
| 6 | |
| Standard | |
| 0.27 | |
| 1 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 20.22 | |
| -55 | |
| 125 | |
| Tray | |
| 26.57 | |
| 20.22(Max) | |
| 7.92(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

