Vishay109D226X0125F0Capacitor Tantalum Wet
Cap Tant Wet 22uF 125V 20% (7.14 X 16.28mm) Axial 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22uF | |
| 20% | |
| 125VDC | |
| Standard | |
| Polar | |
| Elastomer | |
| Unsleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.14 X 16.28 | |
| -55 | |
| 125 | |
| Tray | |
| 23.42 | |
| 16.28 | |
| 7.14 | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

