Arrow Electronic Components Online
1062250027|MOLEX|simage
1062250027|MOLEX|limage
Reduced Price
Cable Assembly Fiber Optic

1062250027

Cable Assembly Multi-Fiber 50m MPO to MPO 12 to 12 POS F-F Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.70.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Multi-Fiber
  • Gender
    F-F
  • Connector Type A
    MPO
  • Connector Type B
    MPO
  • Cable Length (m)
    50
  • Core Diameter (um)
    50
  • Clad Diameter (um)
    125
  • Jacket Color
    Aqua
  • Packaging
    Bag
  • Product Weight
    1135.607g
  • Number of Contacts
    12 to 12
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources