TE Connectivity1060989-1Connector RF
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Package
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MCX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 6G | |
| 335V | |
| 50 | |
| 10000 | |
| Snap-On | |
| Standard | |
| -65 | |
| 165 | |
| Package | |
| 6 | |
| 6 | |
| 5.36 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

