Molex1053102108Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 2.5 | |
| Straight | |
| Center Slot | |
| 2.5 | |
| 7.5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 25 | |
| Tray | |
| 0.75 | |
| 10.94 | |
| 8.84 | |
| 10.51 | |
| Nano-Fit | |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

