Cable Assembly USB
105-1092-BL-00500
Cable Assembly USB 5m USB Type C to Micro USB 3.0 Type B 24 to 10 POS M-M
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
5
Connector Type A
USB Type C
Connector Type B
Micro USB 3.0 Type B
Gender
M-M
Number of Contacts
24 to 10
Connector Orientation
Straight to Straight
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
5.5

