Cable Assembly USB
103-1092-BL-00300
Cable Assembly USB 3m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M 24AWG/28AWG
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
3
Wire Size (AWG)
24/28
Connector Type A
USB 3.0 Type A
Connector Type B
Micro USB 3.0 Type B
Gender
M-M
Number of Contacts
9 to 10
Connector Orientation
Straight to Straight
Jacket Material
Polyvinyl Chloride

