Arrow Electronic Components Online
1031092BL00100|CNCTECH|simage
1031092BL00100|CNCTECH|limage
Cable Assembly USB

103-1092-BL-00100

Cable Assembly USB 1m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M 24AWG/28AWG

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1
  • Wire Size (AWG)
    24/28
  • Connector Type A
    USB 3.0 Type A
  • Connector Type B
    Micro USB 3.0 Type B
  • Gender
    M-M
  • Number of Contacts
    9 to 10
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources