Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.80.40.00
Automotive
Unknown
PPAP
Unknown
CompactPCI Support
No
Hot Swap
No
Number of Slots
1
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
UART
0
I2C
2
SPI
2
SMBus
0
PATA
0
SATA
0
VGA
0
GPIO
40
PS/2
0
USB
5
PCI
0
RS422
0
RS232
1
RS485
1
RS232/422/485
0
Number of Ethernet Ports
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Video In
No
Mic In
No
Display Interface
HDMI

