Reduced Price
Amphenol Communications Solutions10018784-11113TLFConnector Card Edge
Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 1.57 | |
| 164 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| Metal Board Locks | |
| 1.1/Contact | |
| 300VAC | |
| 1000 | |
| 40 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 89 | |
| 8.8 | |
| 11.25 | |
| 0.35x0.25 | |
| 3.1 | |
| Through Hole |
FCI's pci express card edge 10018784-11113TLF smart card connector eliminates the need for an opposite male connector, as the male edge of a PCB will fit snugly into this connector. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component will be shipped in tray format. It uses the solder termination method. 10018784-11113TLF is housed in black nylon. This card edge connector has an operating temperature of -55 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

