Amphenol10-194628-21SConnector Circular
Conn Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Solder | |
| 28-21 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite | |
| Non-Conductive Hard Anodic | |
| 700VDC|500VAC | |
| Threaded | |
| 500 | |
| 59.53 | |
| 44.45 |
This heavy-duty cylindrical 10-194628-21S connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 28-21. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. This product is 44.45 mm long with a diameter of 59.53 mm. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

