Amphenol10-194224-79SConnector Circular
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 24-79 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite | |
| Non-Conductive Hard Anodic | |
| 700VDC|500VAC | |
| 500 | |
| 41.45 | |
| 50.8 | |
| 50.8 |
Connect your circular inputs with this heavy-duty cylindrical 10-194224-79S connector from Amphenol. Its shell size is 24-79. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 41.45 mm long, 50.8 mm tall and 50.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

