Arrow Electronic Components Online
1002361|TENSILTY|simage
1002361|TENSILTY|limage
Cable Assembly USB

10-02361

Cable Assembly USB 1m Micro USB Type B to Micro USB Type B 5 to 5 POS PL-PL 28AWG

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1
  • Wire Size (AWG)
    28
  • Connector Type A
    Micro USB Type B
  • Connector Type B
    Micro USB Type B
  • Gender
    PL-PL
  • Number of Contacts
    5 to 5
  • Connector Orientation
    Straight to Straight
  • Maximum Voltage Rating
    30V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    3.6

Documentation and Resources

Datasheets
Design resources