Reduced Price
Cable Assembly USB
10-02357
Cable Assembly 1m USB Type A to Micro USB Type A 4 to 5 POS PL-RCP 28AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1
Wire Size (AWG)
28
Connector Type A
USB Type A
Connector Type B
Micro USB Type A
Gender
PL-RCP
Number of Contacts
4 to 5
Connector Orientation
Straight to Straight
Maximum Voltage Rating
30V
Jacket Material
Polyvinyl Chloride
Jacket Color
White
Maximum Outer Diameter (mm)
3.6

