TE Connectivity1-917541-2Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 10.16mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 10.16 | |
| Right Angle | |
| 30/Contact | |
| 630VDC|630VAC | |
| 1000 | |
| 2 | |
| -55 | |
| 105 | |
| Box | |
| 49.68 | |
| 32 | |
| 13.9 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

