TE Connectivity1-215460-6Connector Headers and PCB Receptacles
Conn Micro Socket Strip F 16 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| F | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5 | |
| 1.5/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| Reel | |
| 22.4 | |
| 5.3 | |
| 5.8 | |
| Contact Plating Thickness | (3-5)um |
| 3.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

