Littelfuse0977.800MXEPFuses
Fuse Cartridge Slow Blow Acting 0.8A 500V Axial 5 X 20mm Ceramic Bulk SEMKO
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Higher Energy|Power Efficient | |
| 5 X 20 | |
| 0.8 | |
| 500 | |
| 500 | |
| 450 | |
| 0.8 | |
| 0.417 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.5(Max) | |
| 6(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0977.800MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.8. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0977.800MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 450 VDC. Its fuse is made from ceramic. This product is 22.5(Max) mm long with a diameter of 6(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

