Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Cable Type
LMR-100
Gender
PL-PL
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Connector Orientation
Straight to Straight

