Arrow Electronic Components Online
095902589036|AMPHENOL|simage
095902589036|AMPHENOL|limage
Cable Assembly Coaxial

095-902-589-036

Cable Assembly LMR-100 0.914m SMA to SMA PL-PL

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Cable Type
    LMR-100
  • Gender
    PL-PL
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.914
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources