Arrow Electronic Components Online
095902507024|AMPHENOLRF|simage
095902507024|AMPHENOLRF|limage
Cable Assembly Coaxial

095-902-507-024

Cable Assembly LMR-200 0.61m SMA to SMA F-PL

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    LMR-200
  • Gender
    F-PL
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.61
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Connector Orientation
    Right Angle to Straight

Documentation and Resources

Datasheets
Design resources