HARTING Technology Group09185606904Connector Headers and PCB Receptacles
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 95.8 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Use this ejector 09185606904 connector from Harting when board-to-board interconnects is required. This HDR connector has 60 HDR contacts. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This product is 95.8 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

