HARTING Technology Group09150006125Connector Contact
Contact PIN Crimp ST Cable Mount 18AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 10 | |
| 160V | |
| 3 | |
| -40 | |
| 125 | |
| 500 | |
| 0.63 | |
| 25 | |
| 3.2 | |
| 18 | |
| Cable Mount |
Never worry about a loose connection again with this 09150006125 connector contact from Harting. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This product is 25 mm long and 3.2 mm. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

