Connector Telephone and Telecom
0826-1X1T-43-F
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray
Bel Magnetic SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
16
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Data Rate
1Gbps
Left/Right LED Color
(Green|Orange)/Yellow
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Shielding
Yes
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Single
Product Length (mm)
16.31
Product Depth (mm)
32.77
Product Height (mm)
13.61
Tradename
MagJack®
Number of Cores per Jack
4
Ethernet Speed
1000BASE-T
Spring Option
Yes
Tab Direction
Up
Distance Between Begs (mm)
12.7
Distance Between Shield Pins (mm)
16.13
Mounting
Through Hole

